279-624/281-434 | WAGO
4 conductor component terminal block with red LED, spring-clamp connection, 0.08-1.5 mm², 1 pole, 25 mA, gray, 279-624/281-434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3788 € *
Standard delivery time from the manufacturer is: 3 Weeks
4-Conductor LED terminal, 279-624/281-434, Wago
Component terminal block; 4 conductors; LED red; DC 24 V; for mounting rail 35 x 15 and 35 x 7.5; 1.5 mm²; CAGE CLAMP®; 1.50 mm²; gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4 conductor component terminal block with red LED | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28 to 16 | |
| Rated current | 25 mA | |
| Rated Voltage | 24 V | |
| Degree of soiling | 3 | |
| Length | 27 mm | |
| Width | 4 mm | |
| Height | 68 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |