279-604 | WAGO

4-wire feed-through terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 8 kV, blue, 279-604

Order No.: 44P0416
EAN: 4044918504287
MPN:
279-604
Series: 279
279-604 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0706 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9040 €
50 pcs.
1.7374 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale

Through terminal block, 279-604, Wago

4-wire feed-through terminal suitable for Ex i applications blue

Technical specifications
Filter Property Value
Version 4-wire feed-through terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 8 kV
Rated current 18 A
Rated Voltage 800 V
Degree of soiling 3
Length 27 mm
Width 4 mm
Height 68 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes