279-517 | WAGO
Protective conductor/feed-through terminal, spring-clamp connection, 0.08-1.5 mm², 2 pole, 18 A, 6 kV, gray, 279-517
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8556 € *
Standard delivery time from the manufacturer is: On Request
Double-deck terminal block, 279-517, WAGO
Double-deck terminal block, Ground conductor/through terminal block, 1.5 mm², PE/N, without marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, CAGE CLAMP, 1,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protective conductor/feed-through terminal | |
| Number of terminals | 4 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 18 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 39 mm | |
| Width | 4 mm | |
| Height | 85 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |