264-737/999-950 | WAGO
4 wire mini terminal, spring-clamp connection, 0.5-2.5 mm², 1 pole, 24 A, 8 kV, yellow/green, 264-737/999-950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 3 Weeks
4-Conductor Mini rail-mount terminal block, 264-737/999-950, Wago
4-conductor mini-protective earth terminal block for applications Ex e II suitable green-yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4 wire mini terminal | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 24.5 mm | |
| Width | 10 mm | |
| Height | 46.5 mm | |
| Connection | spring-clamp connection | |
| Colour | yellow/green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |