264-726 | WAGO
Miniature terminal block, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, orange, 264-726
NCNR (non cancelable / non returnable)
Miniature through terminal blocks for TS 15 or TS 35 mounting rails, type Wago 264-.
Horizontal design, wire entrance on the front, cage clamp terminals; Cross-sections: 0.08 to 2.5 mm². Rated voltage to EN (degree of soiling): 800 V (3). Rated surge voltage: 8.0 kV. Rated current: 24 A. Certifications: VDE, UL, CSA, CSM etc. The blue terminals are approved for EEx-I applications.
4-conductor through terminal blocks for TS 15 mounting rail, type 264-.
Dimensions LxWxH: 32 x 10 x 24.5 mm (measured from the top edge of the mounting rail).
Type: 264–726, orange
| Filter | Property | Value |
|---|---|---|
| Version | miniature terminal block | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 24.5 mm | |
| Width | 10 mm | |
| Height | 32 mm | |
| Connection | spring-clamp connection | |
| Colour | orange |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |