264-715 | WAGO

2 wire mini through terminal, cage clamp, 0.08-2.5 mm², 1 pole, 24 A, 8 kV, black, 264-715

Order No.: 44P9707
EAN: 4055143254212
MPN:
264-715
Series: 264
264-715 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.0948 €

2-conductor miniature through terminal block, 264-715, WAGO

2-conductor miniature through terminal block, 2.5 mm² with test option, suitable for Ex e II applications, DIN-rail 35x15, 35x7.5, black.

Technical specifications
Filter Property Value
Version 2 wire mini through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 24.5 mm
Width 6 mm
Height 38 mm
Connection cage clamp
Colour black
Logistics
Property Value
Customs tariff number 85369010
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes