264-125 | WAGO
2 wire mini through terminal, spring-clamp connection, 0.5-2.5 mm², 1 pole, 23 A, 8 kV, gray, 264-125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0353 €
10 pcs.
0.9520 €
50 pcs.
0.8687 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor miniature through terminal block, 264-125, Wago
2-conductor mini through terminal block Ex e II for applications Ex e II suitable for TS 35 light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 wire mini through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 23 A | |
| Rated Voltage | 690 V | |
| Degree of soiling | 3 | |
| Length | 24.5 mm | |
| Width | 6 mm | |
| Height | 38 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |