261-430/331-000 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 10 pole, 24 A, 6 kV, gray, 261-430/331-000

Order No.: 43P9589
EAN: 4044918626934
MPN:
261-430/331-000
Series: 261
261-430/331-000 WAGO Series Terminals Image 1
261-430/331-000 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7834 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.3193 €
50 pcs.
4.8433 €
100 pcs.
4.3554 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor terminal strip, 261-430/331-000, Wago

2-wire terminal strip, single-sided, with push buttons, with mounting flanges for screw terminals and similar. Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 10-pole gray

Technical specifications
Filter Property Value
Version 2-wire terminal strip
Number of terminals 20
Pin number 10 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28 mm
Width 73.6 mm
Height 23.2 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes