261-341 | WAGO
4-wire terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, gray, 261-341
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8092 €
50 pcs.
0.7378 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 261-341, WAGO
4-conductor terminal block, without push-buttons, with snap-in mounting foot, 1-pole, for plate thickness 0.6 - 1.2 mm, Fixing hole 3.5 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire terminal | |
| Number of terminals | 4 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 28 mm | |
| Width | 10 mm | |
| Height | 18 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |