261-323/331-000 | WAGO
2-wire end terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, light gray, 261-323/331-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Available: 800 pcs.
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
End terminal block, 261-323/331-000, WAGO
Space-saving, 2-conductor end terminal block, on one side with push-button, without protruding snap-in mounting foot, 1-pole, for terminal strips with snap-in mounting feet, 2.5 mm², CAGE CLAMP, 2,50 mm², light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire end terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 28 mm | |
| Width | 6 mm | |
| Height | 23.2 mm | |
| Connection | spring-clamp connection | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |