261-304 | WAGO

2-wire terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, blue, 261-304

Order No.: 09H2860
EAN: 4044918611251
MPN:
261-304
Series: 261
261-304 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 240 pcs.
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-wire terminals, type Wago 260-../261-../262-.

Single-pole and 12-pole version with cage clamp terminals. The terminal strips can be expanded to increase the number of poles. The last open terminal must be covered with an end plate. The terminals are mounted either by means of a flange with 3.2-mm fastening hole diameter, or by means of interlocking socket for 3.5-mm diameter fastening holes; Certifications: VDE, UL, CSA etc.

2-wire terminals for 1 x 2.5 mm² wires on both sides, type 261-.

Grid: 6.0 mm. Rated voltage to EN: 500 V. Rated current: 24 A. Rated cross-section: 0.08 to 2.5 mm².

Type: 261–304, single–pole, with flange, blue

Technical specifications
Filter Property Value
Version 2-wire terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 26 to 14
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28 mm
Width 6 mm
Height 18 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes