261-303/331-000 | WAGO

2-wire terminal, spring-clamp connection, 0.08-2.5 mm², 1 pole, 24 A, 6 kV, light gray, 261-303/331-000

Order No.: 09P0015
EAN: 4044918619257
MPN:
261-303/331-000
Series: 261
261-303/331-000 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal block, 261-303/331-000, WAGO

2-conductor terminal block, on one side with push-button, with fixing flange, 1-pole, for screw or similar mounting types, Fixing hole 3.2 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², light gray.

Technical specifications
Filter Property Value
Version 2-wire terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28 mm
Width 6 mm
Height 23.2 mm
Connection spring-clamp connection
Colour light gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes