261-255/332-000 | WAGO
4-wire terminal strip, cage clamp, 0.08-2.5 mm², 5 pole, 24 A, 6 kV, gray, 261-255/332-000
NCNR (non cancelable / non returnable)
4-conductor terminal block, 261-255/332-000, WAGO
This through terminal block (item number 261-255/332-000) streamlines wire connections, making them both quick and easy. This mini rail-mount terminal blocks are perfect for working in tight spaces thanks to their compact design. With various mounting and actuation options, they offer maximum flexibility. This mini rail-mount terminal block has a rated voltage of 500 V and can handle currents up to 24 A. Conductors can only be connected to this through terminal block if their strip length is between 8 mm and 9 mm. This product incorporates conductor terminals and utilizes CAGE CLAMP.
This CAGE CLAMP connection offers a secure and maintenance-free way to connect all types of conductors. You do not need to prepare the conductor in any way, such as crimping ferrules. This through terminal block is suitable for conductor cross sections ranging from 0.08 mm² to 2.5 mm². It has one level. Five potentials can connect five poles using the twenty clamping points. The gray housing is made of polyamide (PA66) for insulation. An operating tool or push-button is used to operate this mini rail-mount terminal block. The side-entry wiring allows you to connect copper conductors.
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire terminal strip | |
| Number of terminals | 20 | |
| Pin number | 5 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 27.7 mm | |
| Width | 53 mm | |
| Height | 28 mm | |
| Connection | cage clamp | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |