261-161/331-000 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 11 pole, 24 A, 6 kV, gray, 261-161/331-000

Order No.: 43P9427
EAN: 4045454722883
MPN:
261-161/331-000
Series: 261
261-161/331-000 WAGO Series Terminals Image 1
261-161/331-000 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3308 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
10 pcs.
5.8191 €
50 pcs.
5.2955 €
100 pcs.
4.7719 €
*incl. VAT plus shipping costs
Subject to prior sale

2-Conductor terminal strip, 261-161/331-000, Wago

2-conductor terminal strip on one side with actuating pushbuttons with snap-in feet for sheet thickness 0.6 - 1.2 mm fixing hole Ø 3.5 mm also on alu rail 210-154 or with mounting foot 209-120 on TS 35 11-pole gray

Technical specifications
Filter Property Value
Version 2-wire terminal strip
Number of terminals 22
Pin number 11 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28 mm
Width 70.4 mm
Height 23.2 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes