261-156/331-000 | WAGO

2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 6 pole, 24 A, 6 kV, gray, 261-156/331-000

Order No.: 43P9412
EAN: 4055143410434
MPN:
261-156/331-000
Series: 261
261-156/331-000 WAGO Series Terminals Image 1
261-156/331-000 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6771 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.3915 €
50 pcs.
3.0821 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal strip, 261-156/331-000, WAGO

2-conductor terminal strip, on one side with push-buttons, with snap-in mounting feet, 6-pole, for plate thickness 0.6 - 1.2 mm, Fixing hole 3.5 mm Ø, 2.5 mm², CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version 2-wire terminal strip
Number of terminals 12
Pin number 6 pole
Cable cross-section 0.08-2.5 mm²
AWG cross-section AWG 28 to 14
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Length 28 mm
Width 40.4 mm
Height 23.2 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes