261-103/341-000 | WAGO
2-wire terminal strip, spring-clamp connection, 0.08-2.5 mm², 3 pole, 24 A, 6 kV, gray, 261-103/341-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0587 € *
Available: 95 pcs.
Total Price:
2.06 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0587 €
10 pcs.
1.8921 €
50 pcs.
1.7136 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor terminal strip, 261-103/341-000, Wago
2-wire terminal strip on both sides with actuating push-buttons with mounting flanges for screw terminals etc. Mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 3-pole gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire terminal strip | |
| Number of terminals | 6 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.08-2.5 mm² | |
| AWG cross-section | AWG 28 to 14 | |
| Rated surge voltage | 6 kV | |
| Rated current | 24 A | |
| Rated Voltage | 500 V | |
| Degree of soiling | 3 | |
| Length | 28 mm | |
| Width | 32.5 mm | |
| Height | 23.2 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |