260-323 | WAGO
2-wire end terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 6 kV, light gray, 260-323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor space saving end terminal block, 260-323, Wago
Space-saving 2-conductor end terminal without protruding snap-in foot for terminal strips with snap-in feet light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire end terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 18 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 25 mm | |
| Width | 5 mm | |
| Height | 17 mm | |
| Connection | spring-clamp connection | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |