260-304 | WAGO

2-wire terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 6 kV, blue, 260-304

Order No.: 09H2800
EAN: 4044918593427
MPN:
260-304
Series: 260
260-304 WAGO Series Terminals
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 100 pcs.
Next delivery: 250 pcs. on 2026-04-27
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5117 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
250 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-wire terminals, type Wago 260-../261-../262-.

Single-pole and 12-pole version with cage clamp terminals. The terminal strips can be expanded to increase the number of poles. The last open terminal must be covered with an end plate. The terminals are mounted either by means of a flange with 3.2-mm fastening hole diameter, or by means of interlocking socket for 3.5-mm diameter fastening holes; Certifications: VDE, UL, CSA etc.

2-wire terminals for 1 x 1.5 mm² wires on both sides, type 260-.

Grid: 5.0 mm. Rated voltage to EN: 400 V. Rated current: 18 A. Rated cross-section: 0.08 to 1.5 mm².

Type: 260–304, single–pole, with flange, blue

Technical specifications
Filter Property Value
Version 2-wire terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.08-1.5 mm²
AWG cross-section AWG 28 to 16
Rated surge voltage 6 kV
Rated current 18 A
Rated Voltage 400 V
Degree of soiling 3
Length 25 mm
Width 5 mm
Height 17 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Country of origin CH
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes