260-303 | WAGO
2-wire terminal, spring-clamp connection, 0.08-1.5 mm², 1 pole, 18 A, 6 kV, gray, 260-303
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4879 € *
Available: 31 pcs.
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
2-Conductor terminal block, 260-303, Wago
2-wire terminal block with mounting flange for screw and similar mounting types Mounting hole Ø 3.2 mm with mounting foot 209-123 also on TS 35 light gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 18 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 25 mm | |
| Width | 5 mm | |
| Height | 17 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |