260-258 | WAGO
4-wire terminal strip, spring-clamp connection, 0.08-1.5 mm², 8 pole, 18 A, 6 kV, gray, 260-258
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6652 € *
Standard delivery time from the manufacturer is: 3 Weeks
4-Conductor terminal strip, 260-258, Wago
4-conductor terminal strip with snap-in feet for sheet thickness 0.6 - 1.2 mm fixing hole Ø 3.5 mm also on alu rail 210-154 or with mounting foot 209-120 on TS 35 8-pole gray
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4-wire terminal strip | |
| Number of terminals | 32 | |
| Pin number | 8 pole | |
| Cable cross-section | 0.08-1.5 mm² | |
| AWG cross-section | AWG 28 to 16 | |
| Rated surge voltage | 6 kV | |
| Rated current | 18 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Length | 25 mm | |
| Width | 68.4 mm | |
| Height | 17 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |