2252-324 | WAGO

2 wire mini through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, blue, 2252-324

Order No.: 44P9479
EAN: 4066966147117
MPN:
2252-324
Series: TOPJOB S
2252-324 WAGO Series Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0353 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.0353 €

2-conductor miniature through terminal block, 2252-324, WAGO

2-conductor miniature through terminal block, with push-button, 2.5 mm², Center terminal block without snap-in mounting foot, without mounting flange, side and center marking, with test port, Push-in CAGE CLAMP, 2,50 mm², blue.

Technical specifications
Filter Property Value
Version 2 wire mini through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 35.5 mm
Width 5.2 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes