2252-1204 | WAGO
2 wire mini through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 8 kV, blue, 2252-1204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0353 € *
Available: 52 pcs.
2-conductor miniature through terminal block, 2252-1204, WAGO
2-conductor miniature through terminal block, with push-button, 2.5 mm², with test port, side and center marking, for DIN-15 rail, Push-in CAGE CLAMP, 2,50 mm², blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2 wire mini through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 8 kV | |
| Rated current | 24 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Width | 5.2 mm | |
| Height | 36.5 mm | |
| Connection | spring-clamp connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |