2250-321/000-014 | WAGO

2 wire mini through terminal, push-in connection, 0.14-1.5 mm², 1 pole, 13.5 A, 6 kV, brown, 2250-321/000-014

Order No.: 44P9701
EAN: 4066966237757
MPN:
2250-321/000-014
Series: TOPJOB S
2250-321/000-014 WAGO Series Terminals Image 1
2250-321/000-014 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
0.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8925 €

2-conductor miniature through terminal block, 2250-321/000-014, WAGO

2-conductor miniature through terminal block with push-button, 1 mm², Center terminal block without snap-in mounting foot, without mounting flange, side and center marking with test port, Push-in, brown.

Technical specifications
Filter Property Value
Version 2 wire mini through terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.14-1.5 mm²
AWG cross-section AWG 24 to 16
Rated surge voltage 6 kV
Rated current 13.5 A
Rated Voltage 500 V
Degree of soiling 2
Length 33.2 mm
Width 3.5 mm
Height 27.2 mm
Connection push-in connection
Colour brown
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No