2222-1207/999-953 | WAGO
1-wire/1-pin PE basic terminal, push-in connection, 0.25-4.0 mm², 1 pole, green-yellow, 2222-1207/999-953
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2249 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9988 €
50 pcs.
2.7608 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
Subject to prior sale
1-conductor/1-pin ground carrier terminal block, 2222-1207/999-953, WAGO
1-conductor/1-pin ground carrier terminal block with push-button, 2.5 mm², suitable for Ex nA applications, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2.50 mm², green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire/1-pin PE basic terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Width | 5.2 mm | |
| Height | 51.1 mm | |
| Connection | push-in connection | |
| Colour | green-yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |