2222-1204 | WAGO

1-wire/1-pin basic terminal, push-in connection, 0.25-4.0 mm², 1 pole, 24 A, 6 kV, blue, 2222-1204

Order No.: 45P7790
EAN: 4066966203820
MPN:
2222-1204
Series: X-COM S
2222-1204 WAGO Series Terminals Image 1
2222-1204 WAGO Series Terminals Image 2
2222-1204 WAGO Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
10 pcs.
1.2495 €
50 pcs.
1.1543 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

1-conductor/1-pin carrier terminal block, 2222-1204, WAGO

1-conductor/1-pin carrier terminal block with push-button, 2.5 mm², for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2.50 mm², blue.

Technical specifications
Filter Property Value
Version 1-wire/1-pin basic terminal
Number of terminals 1
Pin number 1 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 690 V
Degree of soiling 3
Width 5.2 mm
Height 48.5 mm
Connection push-in connection
Colour blue
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No