2216-7111 | WAGO
1-wire potential equalization terminal, spring-clamp connection, 0.5-16 mm², 1 pole, 69 A, 4 kV, gray, 2216-7111
NCNR (non cancelable / non returnable)
1-conductor power distribution disconnect terminal block, 2216-7111, WAGO
This power distribution disconnect terminal block simplifies electrical installation. Strip lengths must be between 18 mm and 20 mm when connecting a conductor to this power distribution disconnect terminal block. This product features a conductor terminal and utilizes Push-in CAGE CLAMP. Push-in CAGE CLAMP technology provides a universal connection solution for any type of conductor. It allows both solid and fine-stranded conductors with ferrules to be inserted directly into the clamping point without the need for tools. This power distribution disconnect terminal block is suitable for a conductor cross section ranging from 0.5 mm² to 16 mm². It has one level. You can connect a single potential using one clamping point. The gray housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using a DIN-35 rail.
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire potential equalization terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Rated surge voltage | 4 kV | |
| Rated current | 69 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Width | 12 mm | |
| Height | 69.4 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |