2216-1207 | WAGO
2-wire protective earth terminal, spring-clamp connection, 0.5-16 mm², 1 pole, green-yellow, 2216-1207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7116 € *
Available in 5 Days: 3,468 pcs. - if ordered today
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.2475 €
50 pcs.
5.7477 €
100 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground terminal block, 2216-1207, WAGO
2-conductor ground terminal block, with push-button, 16 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 16,00 mm², green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire protective earth terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-16 mm² | |
| AWG cross-section | AWG 20 to 6 | |
| Width | 12 mm | |
| Height | 69.8 mm | |
| Connection | spring-clamp connection | |
| Colour | green-yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |