2206-8033 | WAGO

Distribution terminal block, spring-clamp connection, 0.5-10 mm², 1 pole, 41 A, 8 kV, red, 2206-8033

Order No.: 44P9093
EAN: 4066966185812
MPN:
2206-8033
Series: TOPJOB S
2206-8033 WAGO Series Terminals Image 1
2206-8033 WAGO Series Terminals Image 2
2206-8033 WAGO Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6997 € *
Available: 7 pcs.
Total Price:
6.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.6997 €

Terminal block, 2206-8033, WAGO

Distribution terminal block with push-button, 1 x 6 mm² / 6 x 1.5 mm², with integrated end plate, suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², red.

Technical specifications
Filter Property Value
Version distribution terminal
Number of terminals 7
Pin number 1 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 8 kV
Rated current 41 A
Rated Voltage 800 V
Degree of soiling 3
Width 9 mm
Height 73.8 mm
Connection spring-clamp connection
Colour red
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes