2206-7111 | WAGO
1-wire potential equalization terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 41 A, 4 kV, gray, 2206-7111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1531 € *
Available in 5 Days: 1,273 pcs. - if ordered today
Terminal block, 2206-7111, WAGO
1-conductor power distribution disconnect terminal block, 6 mm², Push-in CAGE CLAMP, 6,00 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-wire potential equalization terminal | |
| Number of terminals | 1 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Rated surge voltage | 4 kV | |
| Rated current | 41 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 3 | |
| Width | 7.5 mm | |
| Height | 60.1 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |