2206-1671/1000-849 | WAGO
Earth conductor disconnect terminal, spring-clamp connection, 0.5-10 mm², 2 pole, gray, 2206-1671/1000-849
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.8876 € *
Standard delivery time from the manufacturer is: On Request
Terminal block, 2206-1671/1000-849, WAGO
Ground conductor disconnect terminal block, with test option, with orange disconnect link, with push-button, 48 V, 6 mm², Push-in CAGE CLAMP, 6,00 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | earth conductor disconnect terminal | |
| Number of terminals | 4 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Width | 15 mm | |
| Height | 96.3 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |