2206-1663 | WAGO

2-wire base terminal, spring-clamp connection, 0.5-10 mm², 2 pole, 30 A, 8 kV, red, 2206-1663

Order No.: 44P9037
EAN: 4066966328240
MPN:
2206-1663
Series: TOPJOB S
2206-1663 WAGO Series Terminals Image 1
2206-1663 WAGO Series Terminals Image 2
2206-1663 WAGO Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6168 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6168 €

Terminal block, 2206-1663, WAGO

2-conductor carrier terminal block with push-button, for DIN-rail 35 x 15 and 35 x 7.5, 6 mm², Push-in CAGE CLAMP, 6,00 mm², red.

Technical specifications
Filter Property Value
Version 2-wire base terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 8 kV
Rated current 30 A
Rated Voltage 800 V
Degree of soiling 3
Width 7.5 mm
Height 96.3 mm
Connection spring-clamp connection
Colour red
Logistics
Property Value
Customs tariff number 85369010
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes