2206-1631 | WAGO

2 conductor fuse terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 10 A, 8 kV, gray, 2206-1631

Order No.: 44P9051
EAN: 4066966309959
MPN:
2206-1631
Series: TOPJOB S
2206-1631 WAGO Series Terminals Image 1
2206-1631 WAGO Series Terminals Image 2
2206-1631 WAGO Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4855 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.4855 €

Terminal block, 2206-1631, WAGO

2-conductor fuse terminal block with pivoting fuse holder, for glass cartridge fuse ¼" x 1¼", with push-button, without blown fuse indication, for DIN-rail 35 x 15 and 35 x 7.5, 6 mm², Push-in CAGE CLAMP, 6,00 mm², gray.

Technical specifications
Filter Property Value
Version 2-wire fuse terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 8 kV
Rated current 10 A
Rated Voltage 800 V
Degree of soiling 3
Width 7.5 mm
Height 96.3 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369095
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes