2206-1611/1000-867 | WAGO

2 conductor fuse terminal, spring-clamp connection, 0.5-10 mm², 1 pole, 10 A, 8 kV, gray, 2206-1611/1000-867

Order No.: 44P9053
EAN: 4066966305852
MPN:
2206-1611/1000-867
Series: TOPJOB S
2206-1611/1000-867 WAGO Series Terminals Image 1
2206-1611/1000-867 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.6727 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.6727 €

Terminal block, 2206-1611/1000-867, WAGO

2-conductor fuse terminal block with pivoting fuse holder, for 5 x 20 mm miniature metric fuse, with push-button, with blown fuse indication by LED, 120 V, for DIN-rail 35 x 15 and 35 x 7.5, 6 mm², Push-in CAGE CLAMP, 6,00 mm², gray.

Technical specifications
Filter Property Value
Version 2-wire fuse terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated surge voltage 8 kV
Rated current 10 A
Rated Voltage 800 V
Degree of soiling 3
Width 7.5 mm
Height 96.3 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369095
Country of origin PL
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes