2206-1307 | WAGO
3-wire protective earth terminal, spring-clamp connection, 0.5-10 mm², 1 pole, green-yellow, 2206-1307
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1404 € *
Available: 10 pcs.
Terminal block, 2206-1307, WAGO
3-conductor ground terminal block with push-button, 6 mm², test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², green-yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire protective earth terminal | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-10 mm² | |
| AWG cross-section | AWG 20 to 8 | |
| Degree of soiling | 3 | |
| Width | 7.5 mm | |
| Height | 73.3 mm | |
| Connection | spring-clamp connection | |
| Colour | green-yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |