2206-1207 | WAGO

2-wire protective earth terminal, spring-clamp connection, 0.5-10 mm², 1 pole, green-yellow, 2206-1207

Order No.: 44P9042
EAN: 4055143712064
MPN:
2206-1207
Series: TOPJOB S
2206-1207 WAGO Series Terminals Image 1
2206-1207 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3911 €

Terminal block, 2206-1207, WAGO

2-conductor ground terminal block with push-button, 6 mm², test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 6,00 mm², green-yellow.

Technical specifications
Filter Property Value
Version 2-wire protective earth terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Degree of soiling 3
Width 7.5 mm
Height 57.3 mm
Connection spring-clamp connection
Colour green-yellow
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes