2205-7545 | WAGO

Installation terminal block, spring-clamp connection, 0.5-6.0 mm², 3 pole, 32 A, 4 kV, gray, 2205-7545

Order No.: 45P8324
EAN: 4066966165272
MPN:
2205-7545
Series: 2205
2205-7545 WAGO Series Terminals Image 1
2205-7545 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2713 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.8310 €
50 pcs.
5.3669 €
100 pcs.
4.8790 €
*incl. VAT plus shipping costs
Subject to prior sale

Multilevel installation terminal block, 2205-7545, WAGO

This multilevel installation terminal block streamlines wire connections, making them both quick and easy. Conductors can only be connected to this multilevel installation terminal block if their strip length is between 11 mm and 13 mm. Featuring conductor terminals along with Push-in CAGE CLAMP, this connector outperforms the competition. Push-in CAGE CLAMP connection technology is ideal for connecting all conductor types. Solid and fine-stranded conductors with ferrules can be plugged in without needing to use any tools-all thanks to its pluggable design. Depending on the conductor type, this multilevel installation terminal block is ideal for conductor cross sections ranging from 0.5 mm² to 6 mm². It features three levels and five clamping points for connecting three potentials. The gray housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using DIN-35 rails.

Technical specifications
Filter Property Value
Version installation terminal block
Number of terminals 5
Pin number 3 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 20 to 10
Rated surge voltage 4 kV
Rated current 32 A
Rated Voltage 250 V
Degree of soiling 3
Width 6.2 mm
Height 123.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No