2205-7542 | WAGO

Installation terminal block, spring-clamp connection, 0.5-6.0 mm², 2 pole, 32 A, 6 kV, gray, 2205-7542

Order No.: 45P8325
EAN: 4066966165265
MPN:
2205-7542
Series: 2205
2205-7542 WAGO Series Terminals Image 1
2205-7542 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3554 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
4.0460 €
50 pcs.
3.7247 €
100 pcs.
3.3915 €
*incl. VAT plus shipping costs
Subject to prior sale

Multilevel installation terminal block, 2205-7542, WAGO

This multilevel installation terminal block is designed for seamless electrical installations. Conductors can only be connected to this multilevel installation terminal block if their strip length is between 11 mm and 13 mm. Featuring conductor terminals along with Push-in CAGE CLAMP, this product delivers reliable performance. Push-in CAGE CLAMP is a universal, maintenance-free connection solution for all conductor types, boasting a key feature: both solid and fine-stranded conductors with ferrules can be directly inserted without the need for tools or any preparation, such as crimping the ferrule. This multilevel installation terminal block is suitable for conductor cross sections ranging from 0.5 mm² to 6 mm². It features three levels and four clamping points that you can use to connect two potentials. The gray housing is made of polyamide (PA66) for insulation. This installation rail-mount terminal block is mounted using DIN-35 rails.

Technical specifications
Filter Property Value
Version installation terminal block
Number of terminals 4
Pin number 2 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 20 to 10
Rated surge voltage 6 kV
Rated current 32 A
Rated Voltage 400 V
Degree of soiling 2
Width 6.2 mm
Height 123.5 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Country of origin PL
Customs tariff number 85369010
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No