2204-1401/000-014 | WAGO

4-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 32 A, 8 kV, brown, 2204-1401/000-014

Order No.: 44P9414
EAN: 4066966268430
MPN:
2204-1401/000-014
Series: TOPJOB S
2204-1401/000-014 WAGO Series Terminals Image 1
2204-1401/000-014 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1658 €

4-conductor through terminal block, 2204-1401/000-014, WAGO

4-conductor through terminal block, with push-button, 4 mm², with test port, suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in cage clamp, 4.00 mm², brown.

Technical specifications
Filter Property Value
Version 4-wire feed-through terminal
Number of terminals 4
Pin number 1 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 20 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 6.2 mm
Height 78.7 mm
Connection spring-clamp connection
Colour brown
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes