2204-1301/000-014 | WAGO

3-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 32 A, 8 kV, brown, 2204-1301/000-014

Order No.: 44P9407
EAN: 4066966268461
MPN:
2204-1301/000-014
Series: TOPJOB S
2204-1301/000-014 WAGO Series Terminals Image 1
2204-1301/000-014 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7374 € *
Available: 37 pcs.
Total Price:
1.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.7374 €

3-wire feed-through terminal, 2204-1301/000-014, WAGO

3-conductor through terminal block, with push-button, 4 mm², with test port, suitable for Ex e II applications, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in cage clamp, 4.00 mm², brown.

Technical specifications
Filter Property Value
Version 3-wire feed-through terminal
Number of terminals 3
Pin number 1 pole
Cable cross-section 0.5-6.0 mm²
AWG cross-section AWG 20 to 10
Rated surge voltage 8 kV
Rated current 32 A
Rated Voltage 800 V
Degree of soiling 3
Length 39.5 mm
Width 6.2 mm
Height 65.5 mm
Connection spring-clamp connection
Colour brown
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No