2204-1201 | WAGO
2-wire feed-through terminal, spring-clamp connection, 0.5-6.0 mm², 1 pole, 32 A, 8 kV, gray, 2204-1201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 3 Weeks
2-conductor through terminal block, 2204-1201, WAGO
2-conductor through terminal block, with push-button, 4 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in cage clamp, 4.00 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire feed-through terminal | |
| Number of terminals | 2 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.5-6.0 mm² | |
| AWG cross-section | AWG 20 to 10 | |
| Rated surge voltage | 8 kV | |
| Rated current | 32 A | |
| Rated Voltage | 800 V | |
| Degree of soiling | 3 | |
| Length | 39.5 mm | |
| Width | 6.2 mm | |
| Height | 52.3 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |