2203-7540 | WAGO

Installation terminal block, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 4 kV, gray, 2203-7540

Order No.: 44P9366
EAN: 4066966121988
MPN:
2203-7540
Series: 2203
2203-7540 WAGO Series Terminals Image 1
2203-7540 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.0107 €

Installation terminal block, 2203-7540, WAGO

Multilevel installation terminal block, with operating slots and push-button, 2.5 mm², with N-disconnect slide link, NT/L, Push-in cage clamp, 2.50 mm², gray.

Technical specifications
Filter Property Value
Version installation terminal block
Number of terminals 3
Pin number 2 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 4 kV
Rated current 24 A
Rated Voltage 250 V
Degree of soiling 3
Width 5.2 mm
Height 95.6 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes