2203-6560 | WAGO

Installation terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 22 A, 4 kV, gray, 2203-6560

Order No.: 44P9356
EAN: 4066966165487
MPN:
2203-6560
Series: 2203
2203-6560 WAGO Series Terminals Image 1
2203-6560 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9623 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9623 €

Installation terminal block, 2203-6560, WAGO

Multilevel installation terminal block, with operating slots and push-button, 2.5 mm², carrier terminal block without knife, P1/P2/PE, Push-in cage clamp, 2.50 mm², gray.

Technical specifications
Filter Property Value
Version installation terminal block
Number of terminals 5
Pin number 3 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 4 kV
Rated current 22 A
Rated Voltage 250 V
Degree of soiling 2
Width 5.2 mm
Height 109.7 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes