2203-6544 | WAGO
Installation terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 22 A, 4 kV, gray, 2203-6544
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4145 € *
Standard delivery time from the manufacturer is: 3 Weeks
Installation terminal block, 2203-6544, WAGO
Multilevel installation terminal block, with operating slots and push-button, 2.5 mm², with pivoting knife disconnect, LTi/L/PE, Push-in cage clamp, 2.50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | installation terminal block | |
| Number of terminals | 5 | |
| Pin number | 3 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 4 kV | |
| Rated current | 22 A | |
| Rated Voltage | 250 V | |
| Degree of soiling | 2 | |
| Width | 5.2 mm | |
| Height | 109.7 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |