2202-3248 | WAGO

Shield conductor/feed-through/feed-through terminal block, spring-clamp connection, 0.25-4.0 mm², 3 pole, 22 A, 6 kV, gray, 2202-3248

Order No.: 44P8864
EAN: 4066966194272
MPN:
2202-3248
Series: TOPJOB S
2202-3248 WAGO Series Terminals Image 1
2202-3248 WAGO Series Terminals Image 2
2202-3248 WAGO Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0567 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
7.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.0567 €

Terminal block, 2202-3248, WAGO

Triple-deck terminal block, Shield/through/through terminal block, 2.5 mm², Shielding/N/L, with marker carrier, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version shield conductor/feed-through/feed-through terminal block
Number of terminals 6
Pin number 3 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 22 A
Rated Voltage 500 V
Degree of soiling 3
Width 5.2 mm
Height 93.6 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes