2202-3208 | WAGO

6-wire feed-through terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 6 kV, gray, 2202-3208

Order No.: 44P8853
EAN: 4066966194098
MPN:
2202-3208
Series: TOPJOB S
2202-3208 WAGO Series Terminals Image 1
2202-3208 WAGO Series Terminals Image 2
2202-3208 WAGO Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4617 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.4617 €

Terminal block, 2202-3208, WAGO

Triple-deck terminal block, with push-button, 6-conductor through terminal block, L, without marker carrier, suitable for Ex e II applications, internal commoning, conductor entry with violet marking, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version 6-wire feed-through terminal
Number of terminals 6
Pin number 1 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 24 A
Rated Voltage 500 V
Degree of soiling 3
Width 5.2 mm
Height 93.6 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes