2202-2701/000-005 | WAGO

Feed-through/feed-through terminal block, spring-clamp connection, 0.25-4.0 mm², 2 pole, 24 A, 8 kV, red, 2202-2701/000-005

Order No.: 44P8844
EAN: 4066966379518
MPN:
2202-2701/000-005
Series: TOPJOB S
2202-2701/000-005 WAGO Series Terminals Image 1
2202-2701/000-005 WAGO Series Terminals Image 2
2202-2701/000-005 WAGO Series Terminals Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.213 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.213 €

Terminal block, 2202-2701/000-005, WAGO

Double-deck terminal block, with push-button, Through/through terminal block, L/L, without marker carrier, suitable for Ex e II applications, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², red.

Technical specifications
Filter Property Value
Version feed-through/feed-through terminal block
Number of terminals 4
Pin number 2 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Width 5.2 mm
Height 92.5 mm
Connection spring-clamp connection
Colour red
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes