2202-1981 | WAGO

2-wire fuse terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 10 A, 6 kV, gray, 2202-1981

Order No.: 44P8747
EAN: 4066966082968
MPN:
2202-1981
Series: TOPJOB S
2202-1981 WAGO Series Terminals Image 1
2202-1981 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3435 €

Terminal block, 2202-1981, WAGO

2-conductor fuse terminal block, for mini-automotive blade-style fuses, per DIN 7258-3f, ISO 8820-3, test option, with additional jumper position, without blown fuse indication, with push-button, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.

Technical specifications
Filter Property Value
Version 2-wire fuse terminal
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 10 A
Rated Voltage 400 V
Degree of soiling 3
Width 5.2 mm
Height 72.9 mm
Connection spring-clamp connection
Colour gray
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes