2202-1981/1000-429 | WAGO
2-wire fuse terminal, spring-clamp connection, 0.25-4.0 mm², 2 pole, 10 A, 6 kV, gray, 2202-1981/1000-429
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3887 € *
Available: 39 pcs.
Terminal block, 2202-1981/1000-429, WAGO
2-conductor fuse terminal block, for mini-automotive blade-style fuses, test option, with push-button, with blown fuse indication by LED, 12 V, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 2-wire fuse terminal | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 10 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Width | 5.2 mm | |
| Height | 72.9 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |