2202-1771 | WAGO
3-wire disconnect and measuring terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 16 A, 6 kV, gray, 2202-1771
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2007 € *
Available: 38 pcs.
Total Price:
4.20 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2007 €
10 pcs.
3.8675 €
50 pcs.
3.5224 €
100 pcs.
3.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal block, 2202-1771, WAGO
3-conductor disconnect/test terminal block, with push-button, test option, orange disconnect link, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-wire disconnect and measuring terminal | |
| Number of terminals | 3 | |
| Pin number | 1 pole | |
| Cable cross-section | 0.25-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated surge voltage | 6 kV | |
| Rated current | 16 A | |
| Rated Voltage | 400 V | |
| Degree of soiling | 3 | |
| Width | 5.2 mm | |
| Height | 76.8 mm | |
| Connection | spring-clamp connection | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |