2202-1674 | WAGO

2-wire disconnect and measuring terminal, spring-clamp connection, 0.25-4.0 mm², 1 pole, 16 A, 6 kV, blue, 2202-1674

Order No.: 44P8767
EAN: 4055143907637
MPN:
2202-1674
Series: TOPJOB S
2202-1674 WAGO Series Terminals Image 1
2202-1674 WAGO Series Terminals Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4986 € *
Available in 5 Days: 215 pcs. - if ordered today
Total Price:
3.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.4986 €

Terminal block, 2202-1674, WAGO

2-conductor disconnect/test terminal block, with push-button, test option, orange disconnect link, for DIN-rail 35 x 15 and 35 x 7.5, 2.5 mm², Push-in CAGE CLAMP, 2,50 mm², blue.

Technical specifications
Filter Property Value
Version 2-wire disconnect and measuring terminal
Number of terminals 2
Pin number 1 pole
Cable cross-section 0.25-4.0 mm²
AWG cross-section AWG 22 to 12
Rated surge voltage 6 kV
Rated current 16 A
Rated Voltage 400 V
Degree of soiling 3
Width 5.2 mm
Height 66.1 mm
Connection spring-clamp connection
Colour blue
Logistics
Property Value
Customs tariff number 85365080
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes